
SSW-137-01-T-S | |
|---|---|
DigiKey Part Number | SAM1213-37-ND |
Manufacturer | |
Manufacturer Product Number | SSW-137-01-T-S |
Description | CONN RCPT 37POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 37 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSW-137-01-T-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.104" (2.64mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 4.7A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.63000 | ¥41.63 |
| 10 | ¥35.38200 | ¥353.82 |
| 100 | ¥30.06720 | ¥3,006.72 |
| 500 | ¥26.83974 | ¥13,419.87 |
| 1,000 | ¥25.55948 | ¥25,559.48 |




















