66 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSW-133-01-T-D

DigiKey Part Number
SAM1212-33-ND
Manufacturer
Manufacturer Product Number
SSW-133-01-T-D
Description
CONN RCPT 66POS 0.1 TIN PCB
Customer Reference
Detailed Description
66 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SSW-133-01-T-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.335" (8.51mm)
Connector Type
Contact Length - Post
0.104" (2.64mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 105°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
4.7A per Contact
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 599
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.16000¥60.16
10¥51.10300¥511.03
100¥43.43120¥4,343.12
500¥38.77048¥19,385.24
1,000¥36.92145¥36,921.45
Manufacturers Standard Package
Alternate Length
CONN RCPT 100POS 0.1 TIN PCB
In-Stock: 3106
Unit Price: ¥49.21000
CONN RCPT 98POS 0.1 TIN PCB
In-Stock: 395
Unit Price: ¥85.41000
CONN RCPT 96POS 0.1 TIN PCB
In-Stock: 0
Unit Price: ¥83.89000
CONN RCPT 94POS 0.1 TIN PCB
In-Stock: 0
Unit Price: ¥82.37000
CONN RCPT 92POS 0.1 TIN PCB
In-Stock: 395
Unit Price: ¥80.75000