



SSW-105-01-L-D | |
|---|---|
DigiKey Part Number | SAM10023-ND |
Manufacturer | |
Manufacturer Product Number | SSW-105-01-L-D |
Description | CONN RCPT 10POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSW-105-01-L-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.104" (2.64mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 4.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.98000 | ¥13.98 |
| 100 | ¥12.48770 | ¥1,248.77 |
| 250 | ¥11.24720 | ¥2,811.80 |
| 500 | ¥9.84130 | ¥4,920.65 |
| 1,000 | ¥7.27768 | ¥7,277.68 |
| 2,500 | ¥5.45823 | ¥13,645.58 |
| 5,000 | ¥5.26179 | ¥26,308.95 |







