
SSW-104-02-G-S-RA | |
|---|---|
DigiKey Part Number | SAM1225-04-ND |
Manufacturer | |
Manufacturer Product Number | SSW-104-02-G-S-RA |
Description | CONN RCPT 4POS 0.1 GOLD PCB R/A |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSW-104-02-G-S-RA Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.095" (2.41mm) |
Part Status Active | Contact Length - Post 0.100" (2.54mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 4.7A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.16000 | ¥13.16 |
| 10 | ¥11.20900 | ¥112.09 |
| 100 | ¥9.52670 | ¥952.67 |
| 500 | ¥8.50288 | ¥4,251.44 |
| 1,000 | ¥8.09695 | ¥8,096.95 |
| 5,000 | ¥7.22819 | ¥36,140.95 |
| 10,000 | ¥6.88351 | ¥68,835.10 |
























