
SSQ-143-02-G-S | |
|---|---|
DigiKey Part Number | SAM1187-43-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-143-02-G-S |
Description | CONN RCPT 43POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 43 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-143-02-G-S Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.194" (4.93mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Gold |
Number of Positions | Voltage Rating 465VAC, 655VDC |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.57000 | ¥92.57 |
| 10 | ¥78.66000 | ¥786.60 |
| 100 | ¥66.86160 | ¥6,686.16 |
| 500 | ¥59.68880 | ¥29,844.40 |
| 1,000 | ¥56.84314 | ¥56,843.14 |



















