
SSQ-143-01-S-S | |
|---|---|
DigiKey Part Number | SAM1182-43-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-143-01-S-S |
Description | CONN RCPT 43POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 43 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-143-01-S-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.104" (2.64mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 465VAC, 655VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.29000 | ¥93.29 |
| 10 | ¥79.30400 | ¥793.04 |
| 100 | ¥67.40870 | ¥6,740.87 |
| 500 | ¥60.17638 | ¥30,088.19 |
| 1,000 | ¥57.30744 | ¥57,307.44 |



















