80 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ-140-01-G-D

DigiKey Part Number
SAM1179-40-ND
Manufacturer
Manufacturer Product Number
SSQ-140-01-G-D
Description
CONN RCPT 80POS 0.1 GOLD PCB
Customer Reference
Detailed Description
80 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SSQ-140-01-G-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.335" (8.51mm)
Connector Type
Contact Length - Post
0.104" (2.64mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Gold
Number of Positions Loaded
All
Voltage Rating
465VAC, 655VDC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 257
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥135.99000¥135.99
10¥115.59900¥1,155.99
100¥98.26290¥9,826.29
500¥87.72356¥43,861.78
1,000¥83.54241¥83,542.41
Manufacturers Standard Package
Alternate Length
CONN RCPT 100POS 0.1 GOLD PCB
In-Stock: 1997
Unit Price: ¥99.41000
CONN RCPT 98POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥163.39000
CONN RCPT 96POS 0.1 GOLD PCB
In-Stock: 121
Unit Price: ¥160.35000
CONN RCPT 94POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥157.30000
CONN RCPT 92POS 0.1 GOLD PCB
In-Stock: 121
Unit Price: ¥154.35000