34 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ-134-01-S-S

DigiKey Part Number
SAM1182-34-ND
Manufacturer
Manufacturer Product Number
SSQ-134-01-S-S
Description
CONN RCPT 34POS 0.1 GOLD PCB
Customer Reference
Detailed Description
34 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SSQ-134-01-S-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.335" (8.51mm)
Connector Type
Contact Length - Post
0.104" (2.64mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Voltage Rating
465VAC, 655VDC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 257
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.65000¥75.65
10¥64.30800¥643.08
100¥54.65620¥5,465.62
500¥48.79176¥24,395.88
1,000¥46.46563¥46,465.63
Manufacturers Standard Package
Alternate Length
CONN RCPT 50POS 0.1 GOLD PCB
In-Stock: 195
Unit Price: ¥60.78000
CONN RCPT 49POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥104.93000
CONN RCPT 48POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥102.96000
CONN RCPT 47POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥101.08000
CONN RCPT 46POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥99.11000