
SSQ-133-02-S-D | |
|---|---|
DigiKey Part Number | SAM1189-33-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-133-02-S-D |
Description | CONN RCPT 66POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 66 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-133-02-S-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.194" (4.93mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 465VAC, 655VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥122.30000 | ¥122.30 |
| 10 | ¥103.93400 | ¥1,039.34 |
| 100 | ¥88.34490 | ¥8,834.49 |
| 500 | ¥78.86920 | ¥39,434.60 |
| 1,000 | ¥75.10964 | ¥75,109.64 |


















