
SSQ-112-02-T-S-RA | |
|---|---|
DigiKey Part Number | SAM1195-12-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-112-02-T-S-RA |
Description | CONN RCPT 12POS 0.1 TIN PCB R/A |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-112-02-T-S-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.095" (2.41mm) |
Part Status Active | Contact Length - Post 0.100" (2.54mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Voltage Rating 465VAC, 655VDC |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.35000 | ¥18.35 |
| 10 | ¥15.62300 | ¥156.23 |
| 100 | ¥13.27620 | ¥1,327.62 |
| 500 | ¥11.85016 | ¥5,925.08 |
| 1,000 | ¥11.28453 | ¥11,284.53 |
| 5,000 | ¥10.07394 | ¥50,369.70 |



















