
SSQ-109-03-T-S | |
|---|---|
DigiKey Part Number | SAM1206-09-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-109-03-T-S |
Description | CONN RCPT 9POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 9 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-109-03-T-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.394" (10.00mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Voltage Rating 465VAC, 655VDC |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.32000 | ¥14.32 |
| 10 | ¥12.16700 | ¥121.67 |
| 100 | ¥10.33700 | ¥1,033.70 |
| 500 | ¥9.22644 | ¥4,613.22 |
| 1,000 | ¥8.78588 | ¥8,785.88 |
| 5,000 | ¥7.84328 | ¥39,216.40 |
| 10,000 | ¥7.46933 | ¥74,693.30 |



















