
SSM-137-S-SV | |
|---|---|
DigiKey Part Number | SAM1152-37-ND |
Manufacturer | |
Manufacturer Product Number | SSM-137-S-SV |
Description | CONN RCPT 37POS 0.1 GOLD SMD |
Customer Reference | |
Detailed Description | 37 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSM-137-S-SV Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.290" (7.37mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Current Rating (Amps) 5.2A per Contact |
Number of Positions | Voltage Rating 405VAC, 572VDC |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥119.07000 | ¥119.07 |
| 10 | ¥101.18500 | ¥1,011.85 |
| 100 | ¥86.00910 | ¥8,600.91 |
| 500 | ¥76.78284 | ¥38,391.42 |
| 1,000 | ¥73.12300 | ¥73,123.00 |



















