
SSM-127-L-SV | |
|---|---|
DigiKey Part Number | SAM1148-27-ND |
Manufacturer | |
Manufacturer Product Number | SSM-127-L-SV |
Description | CONN RCPT 27POS 0.1 GOLD SMD |
Customer Reference | |
Detailed Description | 27 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSM-127-L-SV Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.290" (7.37mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Current Rating (Amps) 5.2A per Contact |
Number of Positions | Voltage Rating 405VAC, 572VDC |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.57000 | ¥57.57 |
| 10 | ¥48.95400 | ¥489.54 |
| 100 | ¥41.60390 | ¥4,160.39 |
| 500 | ¥37.13910 | ¥18,569.55 |
| 1,000 | ¥35.36804 | ¥35,368.04 |



















