52 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
52 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Tin
SSM-1xx-xx-DV-LC

SSM-126-T-DV-LC

DigiKey Part Number
SSM-126-T-DV-LC-ND
Manufacturer
Manufacturer Product Number
SSM-126-T-DV-LC
Description
CONN RCPT 52POS 0.1 TIN SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
52 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
SSM-126-T-DV-LC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.290" (7.37mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Features
Board Lock
Number of Positions
Current Rating (Amps)
5.2A per Contact
Number of Positions Loaded
All
Voltage Rating
405VAC, 572VDC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8¥41.31875¥330.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.