26 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM-126-L-SV

DigiKey Part Number
SAM1148-26-ND
Manufacturer
Manufacturer Product Number
SSM-126-L-SV
Description
CONN RCPT 26POS 0.1 GOLD SMD
Customer Reference
Detailed Description
26 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SSM-126-L-SV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.290" (7.37mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Current Rating (Amps)
5.2A per Contact
Number of Positions
Voltage Rating
405VAC, 572VDC
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 265
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.69000¥55.69
10¥47.35200¥473.52
100¥40.24300¥4,024.30
500¥35.92384¥17,961.92
1,000¥34.21062¥34,210.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Alternate Length
CONN RCPT 50POS 0.1 GOLD SMD
In-Stock: 3528
Unit Price: ¥63.60000
CONN RCPT 49POS 0.1 GOLD SMD
In-Stock: 0
Unit Price: ¥97.85000
CONN RCPT 48POS 0.1 GOLD SMD
In-Stock: 0
Unit Price: ¥96.06000
CONN RCPT 47POS 0.1 GOLD SMD
In-Stock: 0
Unit Price: ¥94.27000
CONN RCPT 46POS 0.1 GOLD SMD
In-Stock: 0
Unit Price: ¥92.48000