
SSM-103-L-SV | |
|---|---|
DigiKey Part Number | SAM1148-03-ND |
Manufacturer | |
Manufacturer Product Number | SSM-103-L-SV |
Description | CONN RCPT 3POS 0.1 GOLD SMD |
Customer Reference | |
Detailed Description | 3 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSM-103-L-SV Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.290" (7.37mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Current Rating (Amps) 5.2A per Contact |
Number of Positions | Voltage Rating 405VAC, 572VDC |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.67000 | ¥9.67 |
| 76 | ¥7.14224 | ¥542.81 |
| 152 | ¥6.80125 | ¥1,033.79 |
| 532 | ¥6.22543 | ¥3,311.93 |
| 1,064 | ¥5.92815 | ¥6,307.55 |
| 5,016 | ¥5.31397 | ¥26,654.87 |
| 10,032 | ¥5.06054 | ¥50,767.34 |

















