28 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA-128-W-G-RA

DigiKey Part Number
SAM1124-28-ND
Manufacturer
Manufacturer Product Number
SSA-128-W-G-RA
Description
CONN RCPT 28POS 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
28 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SSA-128-W-G-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Part Status
Discontinued at DigiKey
Insulation Color
Black
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Female Socket
Contact Length - Post
0.575" (14.61mm)
Style
Board to Board
Operating Temperature
-55°C ~ 125°C
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Voltage Rating
1000V
Pitch - Mating
Insulation Material
Polyethylene Terephthalate (PET), Polyester
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CONN RCPT 32POS 0.1 GOLD PCB R/A
In-Stock: 2
Unit Price: ¥64.75000
CONN RCPT 31POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price:
CONN RCPT 30POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price:
CONN RCPT 29POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price:
CONN RCPT 27POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: