
SSA-102-S-T | |
|---|---|
DigiKey Part Number | SAM1122-02-ND |
Manufacturer | |
Manufacturer Product Number | SSA-102-S-T |
Description | CONN RCPT 2POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 2 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSA-102-S-T Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.230" (5.85mm) |
Connector Type | Contact Length - Post 0.151" (3.84mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Voltage Rating 1000V |
Number of Positions Loaded All | Insulation Material Polyethylene Terephthalate (PET), Polyester |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.19000 | ¥5.19 |
| 10 | ¥4.39600 | ¥43.96 |
| 100 | ¥3.73330 | ¥373.33 |
| 500 | ¥3.33208 | ¥1,666.04 |
| 1,000 | ¥3.17289 | ¥3,172.89 |
| 5,000 | ¥2.83223 | ¥14,161.15 |
| 10,000 | ¥2.69711 | ¥26,971.10 |









