



SS5-30-3.50-L-D-K-TR | |
|---|---|
DigiKey Part Number | SAM14579TR-ND - Tape & Reel (TR) SAM14579CT-ND - Cut Tape (CT) SAM14579DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS5-30-3.50-L-D-K-TR |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS5-30-3.50-L-D-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 4.5mm, 5.5mm, 6mm |
Number of Positions 60 | Height Above Board 0.132" (3.35mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.21000 | ¥38.21 |
| 10 | ¥32.46000 | ¥324.60 |
| 100 | ¥27.58370 | ¥2,758.37 |
| 500 | ¥24.95190 | ¥12,475.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,075 | ¥20.95617 | ¥22,527.88 |
| 3,225 | ¥20.38553 | ¥65,743.33 |






