30 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-130-G-2-N

DigiKey Part Number
SAM1116-30-ND
Manufacturer
Manufacturer Product Number
SS-130-G-2-N
Description
CONN RCPT 30POS 0.1 GOLD PCB
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SS-130-G-2-N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Tube
Insulation Color
Black
Part Status
Discontinued at DigiKey
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Length - Post
0.125" (3.18mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions Loaded
All
Contact Shape
Circular
Pitch - Mating
Contact Material
Beryllium Copper
Number of Rows
1
Contact Finish Thickness - Post
10.0µin (0.25µm)
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CONN RCPT 32POS 0.1 GOLD PCB
In-Stock: 1
Unit Price: ¥55.99000
CONN RCPT 31POS 0.1 GOLD PCB
In-Stock: 0
Unit Price:
CONN RCPT 29POS 0.1 GOLD PCB
In-Stock: 0
Unit Price:
CONN RCPT 28POS 0.1 GOLD PCB
In-Stock: 0
Unit Price:
CONN RCPT 27POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: