6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-106-T-2

DigiKey Part Number
612-SS-106-T-2-ND
Manufacturer
Manufacturer Product Number
SS-106-T-2
Description
CONN RCPT 6POS 0.1 GOLD PCB
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SS-106-T-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Discontinued at DigiKey
Insulation Color
Black
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Female Socket
Contact Length - Post
0.125" (3.18mm)
Style
Board to Board
Operating Temperature
-55°C ~ 125°C
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Pitch - Mating
Contact Shape
Circular
Number of Rows
1
Contact Material
Beryllium Copper
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.15000¥13.15
10¥11.16400¥111.64
100¥9.48710¥948.71
Manufacturers Standard Package
Alternate Length
CONN RCPT 32POS 0.1 GOLD PCB
In-Stock: 269
Unit Price: ¥36.88000
CONN RCPT 31POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥52.76000
CONN RCPT 30POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥51.27000
CONN RCPT 29POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥49.70000
CONN RCPT 28POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥53.59000