
SQT-141-01-L-D | |
|---|---|
DigiKey Part Number | SAM1245-41-ND |
Manufacturer | |
Manufacturer Product Number | SQT-141-01-L-D |
Description | CONN RCPT 82POS 0.079 GOLD PCB |
Customer Reference | |
Detailed Description | 82 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SQT-141-01-L-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.250" (6.35mm) |
Connector Type | Contact Length - Post 0.090" (2.29mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 5.1A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥141.54000 | ¥141.54 |
| 10 | ¥120.27300 | ¥1,202.73 |
| 100 | ¥102.23610 | ¥10,223.61 |
| 500 | ¥91.27050 | ¥45,635.25 |
| 1,000 | ¥86.92032 | ¥86,920.32 |





