
SQT-103-01-L-S-RA | |
|---|---|
DigiKey Part Number | SAM1248-03-ND |
Manufacturer | |
Manufacturer Product Number | SQT-103-01-L-S-RA |
Description | CONN RCPT 3P 0.079 GOLD PCB R/A |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SQT-103-01-L-S-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.079" (2.00mm) |
Connector Type | Contact Length - Post 0.090" (2.29mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 5.1A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.74000 | ¥10.74 |
| 10 | ¥9.15000 | ¥91.50 |
| 100 | ¥7.77550 | ¥777.55 |
| 500 | ¥6.93970 | ¥3,469.85 |
| 1,000 | ¥6.60845 | ¥6,608.45 |
| 5,000 | ¥5.89925 | ¥29,496.25 |
| 10,000 | ¥5.61793 | ¥56,179.30 |











