
SMP-PL-P-HH-ST-EM3 | |
|---|---|
DigiKey Part Number | SAM9963-ND |
Manufacturer | |
Manufacturer Product Number | SMP-PL-P-HH-ST-EM3 |
Description | CONN SMP PLUG STR 50 OHM EDGEMNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-PL-P-HH-ST-EM3 Models |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Series | Housing Color Gold |
Packaging Tray | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Board Edge, Cutout; Surface Mount | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥132.32000 | ¥132.32 |
| 10 | ¥119.28600 | ¥1,192.86 |
| 25 | ¥106.26280 | ¥2,656.57 |
| 50 | ¥86.75220 | ¥4,337.61 |
| 100 | ¥77.56430 | ¥7,756.43 |
| 500 | ¥74.46338 | ¥37,231.69 |
| 1,000 | ¥68.36814 | ¥68,368.14 |


