
SLW-142-01-G-S | |
|---|---|
DigiKey Part Number | SAM1089-42-ND |
Manufacturer | |
Manufacturer Product Number | SLW-142-01-G-S |
Description | CONN RCPT 42POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 42 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SLW-142-01-G-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.180" (4.57mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Mated Stacking Heights 6.09mm |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.66000 | ¥86.66 |
| 10 | ¥73.66400 | ¥736.64 |
| 100 | ¥62.60990 | ¥6,260.99 |
| 500 | ¥55.89262 | ¥27,946.31 |
| 1,000 | ¥53.22789 | ¥53,227.89 |




















