
SLM-112-01-G-S | |
|---|---|
DigiKey Part Number | SAM9943-ND |
Manufacturer | |
Manufacturer Product Number | SLM-112-01-G-S |
Description | CONN RCPT 12POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SLM-112-01-G-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.180" (4.57mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Contact Shape Rectangular |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.16000 | ¥23.16 |
| 50 | ¥18.85560 | ¥942.78 |
| 100 | ¥16.04380 | ¥1,604.38 |
| 500 | ¥14.22440 | ¥7,112.20 |
| 1,000 | ¥11.18112 | ¥11,181.12 |
| 2,000 | ¥10.92674 | ¥21,853.48 |



