
SL-109-T-12 | |
|---|---|
DigiKey Part Number | SAM1107-09-ND |
Manufacturer | |
Manufacturer Product Number | SL-109-T-12 |
Description | CONN RCPT 9POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 9 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SL-109-T-12 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.095" (2.41mm) |
Contact Type Female Socket | Contact Length - Post 0.095" (2.41mm) |
Style Board to Board | Operating Temperature -55°C ~ 125°C |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Contact Shape Circular |
Pitch - Mating | Contact Material Beryllium Copper |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.29000 | ¥34.29 |
| 10 | ¥29.12400 | ¥291.24 |
| 100 | ¥24.75190 | ¥2,475.19 |
| 500 | ¥22.09438 | ¥11,047.19 |
| 1,000 | ¥21.04035 | ¥21,040.35 |









