
SL-106-TT-11 | |
|---|---|
DigiKey Part Number | SAM1109-06-ND |
Manufacturer | |
Manufacturer Product Number | SL-106-TT-11 |
Description | CONN RCPT 6POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SL-106-TT-11 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.132" (3.35mm) |
Connector Type | Contact Length - Post 0.108" (2.75mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Contact Shape Circular |
Pitch - Mating | Contact Material Beryllium Copper |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.16000 | ¥13.16 |
| 10 | ¥11.15500 | ¥111.55 |
| 100 | ¥9.48110 | ¥948.11 |
| 500 | ¥8.46224 | ¥4,231.12 |
| 1,000 | ¥8.05819 | ¥8,058.19 |
| 5,000 | ¥7.19356 | ¥35,967.80 |
| 10,000 | ¥6.85053 | ¥68,505.30 |









