



SFMC-108-02-S-D | |
|---|---|
DigiKey Part Number | SAM15763-ND |
Manufacturer | |
Manufacturer Product Number | SFMC-108-02-S-D |
Description | CONN RCPT 16POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SFMC-108-02-S-D Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.185" (4.70mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 2.9A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.01000 | ¥31.01 |
| 25 | ¥27.62160 | ¥690.54 |
| 50 | ¥25.30620 | ¥1,265.31 |
| 100 | ¥23.73490 | ¥2,373.49 |
| 500 | ¥23.62110 | ¥11,810.55 |

