
SEAF8-40-05.0-S-06-3 | |
|---|---|
DigiKey Part Number | 612-SEAF8-40-05.0-S-06-3TR-ND - Tape & Reel (TR) 612-SEAF8-40-05.0-S-06-3CT-ND - Cut Tape (CT) 612-SEAF8-40-05.0-S-06-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAF8-40-05.0-S-06-3 |
Description | CONN HD ARRAY RCPT 0.8MM 6X40POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF8-40-05.0-S-06-3 Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 10mm |
Number of Positions 240 | Height Above Board 0.180" (4.57mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥191.77000 | ¥191.77 |
| 10 | ¥163.01300 | ¥1,630.13 |
| 25 | ¥152.80360 | ¥3,820.09 |
| 50 | ¥145.51060 | ¥7,275.53 |
| 100 | ¥144.73170 | ¥14,473.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥154.49950 | ¥61,799.80 |
| 800 | ¥118.24471 | ¥94,595.77 |




