320 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAF8-40-05.0-L-08-3

DigiKey Part Number
612-SEAF8-40-05.0-L-08-3TR-ND - Tape & Reel (TR)
612-SEAF8-40-05.0-L-08-3CT-ND - Cut Tape (CT)
612-SEAF8-40-05.0-L-08-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SEAF8-40-05.0-L-08-3
Description
CONN HD ARRAY RCPT 0.8MM 8X40POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
320 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF8-40-05.0-L-08-3 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
8
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
High Density Array, Female
Mated Stacking Heights
7mm, 10mm
Number of Positions
320
Height Above Board
0.180" (4.57mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 427
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥285.19000¥285.19
10¥242.37100¥2,423.71
25¥227.20040¥5,680.01
50¥223.36060¥11,168.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥182.48470¥72,993.88
Manufacturers Standard Package