Plug Modular Connector 8p8c (RJ45, Ethernet) Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCPFE-17-G-02

DigiKey Part Number
SAM11661-ND
Manufacturer
Manufacturer Product Number
SCPFE-17-G-02
Description
SEALED CIRCULAR CABLE PLUG FIELD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
SCPFE-17-G-02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Samtec Inc.
Features
Circular Threaded Coupling
Series
Termination
Crimp
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Plug
Housing Material
Polyamide (PA), Nylon
Cable Type
Round Cable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.80000¥83.80
Manufacturers Standard Package