10 Position Socket Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2M-105-01-L-D

DigiKey Part Number
SAM11656-ND
Manufacturer
Manufacturer Product Number
S2M-105-01-L-D
Description
CONN SOCKET 10POS 0.079 GOLD PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Socket Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
S2M-105-01-L-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.178" (4.51mm)
Contact Type
Female Socket
Contact Length - Post
0.082" (2.08mm)
Style
Board to Board or Cable
Operating Temperature
-55°C ~ 125°C
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
2.6A per Contact
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Beryllium Copper
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.10000¥30.10
25¥27.20840¥680.21
50¥25.28140¥1,264.07
100¥24.08220¥2,408.22
500¥23.79692¥11,898.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.