Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE-01-G-02.00-D

DigiKey Part Number
SAM16023-ND
Manufacturer
Manufacturer Product Number
RCE-01-G-02.00-D
Description
CABLE MOD 8P8C PLUG-PLUG 6.56'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
RCE-01-G-02.00-D Models
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Samtec Inc.
Length
6.56' (2.00m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Black
Part Status
Active
Features
Latch Lock, Molded Plugs
Cable Type
Round Cable
Style
Cat5e, Industrial Environments - IP68
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥186.24000¥186.24
10¥172.42900¥1,724.29
25¥158.70120¥3,967.53
50¥150.41140¥7,520.57
Manufacturers Standard Package