
QTH-030-03-L-D-A-TR | |
|---|---|
DigiKey Part Number | 612-QTH-030-03-L-D-A-TR-ND - Tape & Reel (TR) 612-QTH-030-03-L-D-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTH-030-03-L-D-A-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-030-03-L-D-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 11mm |
Number of Positions 60 | Height Above Board 0.404" (10.27mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 150 | ¥59.79260 | ¥8,968.89 |
| 300 | ¥56.21530 | ¥16,864.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.51000 | ¥96.51 |
| 10 | ¥82.03800 | ¥820.38 |

