
QTH-020-01-F-D-DP-A-K | |
|---|---|
DigiKey Part Number | SAM11618-ND |
Manufacturer | |
Manufacturer Product Number | QTH-020-01-F-D-DP-A-K |
Description | CONN DIFF ARRAY PLG 40P SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-020-01-F-D-DP-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 5mm |
Number of Positions 40 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-020-01-F-D-DP-A-K-TR | Samtec Inc. | 282 | 612-QTH-020-01-F-D-DP-A-K-TRCT-ND | ¥79.97000 | Similar |
| QTH-020-01-L-D-DP-A-K | Samtec Inc. | 75 | SAM10667-ND | ¥95.27000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.71000 | ¥81.71 |
| 96 | ¥62.81063 | ¥6,029.82 |
| 192 | ¥61.15661 | ¥11,742.07 |

