
QTE-028-01-L-D-DP-A | |
|---|---|
DigiKey Part Number | SAM9808-ND |
Manufacturer | |
Manufacturer Product Number | QTE-028-01-L-D-DP-A |
Description | CONN DIFF ARRAY PLG 56P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 56 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-028-01-L-D-DP-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 5mm |
Number of Positions 56 | Height Above Board 0.168" (4.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥113.13000 | ¥113.13 |
| 48 | ¥86.96771 | ¥4,174.45 |
| 96 | ¥84.84156 | ¥8,144.79 |
| 144 | ¥84.08521 | ¥12,108.27 |





