
QSH-150-01-L-D-A | |
|---|---|
DigiKey Part Number | SAM8184-ND |
Manufacturer | |
Manufacturer Product Number | QSH-150-01-L-D-A |
Description | CONN RCPT 300POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-150-01-L-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 300 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥164.08000 | ¥164.08 |
| 10 | ¥159.25500 | ¥1,592.55 |
| 25 | ¥155.16480 | ¥3,879.12 |
| 50 | ¥147.69380 | ¥7,384.69 |
| 100 | ¥136.98260 | ¥13,698.26 |





