Similar
Similar

QSH-090-01-H-D-EM2 | |
|---|---|
DigiKey Part Number | QSH-090-01-H-D-EM2-ND |
Manufacturer | |
Manufacturer Product Number | QSH-090-01-H-D-EM2 |
Description | CONN RCPT 180POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Receptacle, Center Strip Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-090-01-H-D-EM2 Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tray | Features Ground Bus (Plane) |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 180 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSH-090-01-F-D-EM2 | Samtec Inc. | 114 | QSH-090-01-F-D-EM2-ND | ¥92.54000 | Similar |
| QSH-090-01-L-D-EM2 | Samtec Inc. | 0 | QSH-090-01-L-D-EM2-ND | ¥120.58273 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 22 | ¥206.39636 | ¥4,540.72 |


