



QSE-014-01-L-D-DP-A | |
|---|---|
DigiKey Part Number | SAM9783-ND |
Manufacturer | |
Manufacturer Product Number | QSE-014-01-L-D-DP-A |
Description | CONN DIFF ARRAY RCP 28P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Connector Differential Pair Array, Female Surface Mount Gold |
EDA/CAD Models | QSE-014-01-L-D-DP-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 28 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.42000 | ¥64.42 |
| 96 | ¥49.53729 | ¥4,755.58 |
| 192 | ¥37.90156 | ¥7,277.10 |
| 480 | ¥37.65950 | ¥18,076.56 |



