
QFS-052-04.25-L-D-PT4 | |
|---|---|
DigiKey Part Number | SAM15509-ND |
Manufacturer | |
Manufacturer Product Number | QFS-052-04.25-L-D-PT4 |
Description | CONN RCPT 104POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 112 (104 + 8 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-052-04.25-L-D-PT4 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane), Power Pins (8) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 10mm, 11mm, 14mm |
Number of Positions 112 (104 + 8 Power) | Height Above Board 0.278" (7.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥182.35000 | ¥182.35 |
| 39 | ¥140.21897 | ¥5,468.54 |
| 78 | ¥136.80269 | ¥10,670.61 |
| 117 | ¥135.57632 | ¥15,862.43 |


