
PETC-04-40-04-01-L-VT-L | |
|---|---|
DigiKey Part Number | PETC-04-40-04-01-L-VT-L-ND |
Manufacturer | |
Manufacturer Product Number | PETC-04-40-04-01-L-VT-L |
Description | CONN HEADER VERT 48POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 48 (40 + 8 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | PETC-04-40-04-01-L-VT-L Models |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Contact Length - Post 0.093" (2.35mm) |
Packaging Bulk | Insulation Height 0.575" (14.60mm) |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Blade; Male Pin | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 4 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥194.19000 | ¥194.19 |
| 10 | ¥179.80900 | ¥1,798.09 |
| 25 | ¥165.48440 | ¥4,137.11 |
| 50 | ¥145.28320 | ¥7,264.16 |




