
PET-08-02-L-VT | |
|---|---|
DigiKey Part Number | 612-PET-08-02-L-VT-ND |
Manufacturer | |
Manufacturer Product Number | PET-08-02-L-VT |
Description | CONN HDR 8POS 6.35MM PCB SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header, Male Blades Connector Solder 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PET-08-02-L-VT Models |
Category | Color Black |
Manufacturer Samtec Inc. | Fastening Type Locking Ramp |
Series | Contact Material Copper Alloy |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Male Blades | Voltage Rating 1025 V |
Number of Positions 8 | Current Rating (Amps) 40 A |
Pitch 0.250" (6.35mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥180.58000 | ¥180.58 |
| 10 | ¥170.92800 | ¥1,709.28 |
| 25 | ¥164.51040 | ¥4,112.76 |
| 50 | ¥160.49760 | ¥8,024.88 |
| 100 | ¥123.71040 | ¥12,371.04 |
| 250 | ¥111.44540 | ¥27,861.35 |
| 500 | ¥93.75366 | ¥46,876.83 |



