



PCIE-064-02-S-D-RA | |
|---|---|
DigiKey Part Number | PCIE-064-02-S-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | PCIE-064-02-S-D-RA |
Description | CONN PCI EXP FMALE 64POS 0.039 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PCIE-064-02-S-D-RA Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Solder, Staggered |
Part Status Active | Contact Material Phosphor Bronze |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 64 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.60000 | ¥95.60 |
| 10 | ¥86.19000 | ¥861.90 |
| 25 | ¥76.71240 | ¥1,917.81 |
| 50 | ¥65.64400 | ¥3,282.20 |




