Connector Header Through Hole, Right Angle 20 (16 + 4 Power) position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPTC-02-16-02-01-01-L-RA-SD

DigiKey Part Number
MPTC-02-16-02-01-01-L-RA-SD-ND
Manufacturer
Manufacturer Product Number
MPTC-02-16-02-01-01-L-RA-SD
Description
CONN HEADER R/A 20 POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 20 (16 + 4 Power) position
Datasheet
 Datasheet
EDA/CAD Models
MPTC-02-16-02-01-01-L-RA-SD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.107" (2.71mm)
Series
Insulation Height
0.490" (12.44mm)
Packaging
Tray
Contact Shape
Rectangular, Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Blade; Male Pin
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy, Phosphor Bronze
Number of Rows
4
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Features
Mounting Flange
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.12000¥50.12
25¥45.29640¥1,132.41
50¥44.40980¥2,220.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.