8 Position Receptacle, Female Blade Sockets Connector Solder 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Receptacle, Female Blade Sockets Connector Solder 0.197" (5.00mm) Through Hole
MPS-08-7.70-01-L-V
MPS-08-7.70-01-L-V

MPS-08-7.70-01-L-V

DigiKey Part Number
SAM8746-ND
Manufacturer
Manufacturer Product Number
MPS-08-7.70-01-L-V
Description
CONN RCPT 8POS 5.00MM PCB SLDR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Receptacle, Female Blade Sockets Connector Solder 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MPS-08-7.70-01-L-V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide
Manufacturer
Samtec Inc.
Color
Black
Series
Fastening Type
Latch Lock
Packaging
Tray
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Female Blade Sockets
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions
8
Voltage Rating
812 V
Pitch
0.197" (5.00mm)
Current Rating (Amps)
30 A
Mounting Type
Through Hole
Material - Insulation
Liquid Crystal Polymer (LCP)
Number of Rows
1
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 629
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.39000¥57.39
10¥53.05200¥530.52
25¥50.15920¥1,253.98
50¥48.34640¥2,417.32
100¥38.95170¥3,895.17
500¥36.55338¥18,276.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.