
MPS-06-7.70-01-L-V | |
|---|---|
DigiKey Part Number | SAM11528-ND |
Manufacturer | |
Manufacturer Product Number | MPS-06-7.70-01-L-V |
Description | CONN RCPT 6POS 5.00MM PCB SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Female Blade Sockets Connector Solder 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MPS-06-7.70-01-L-V Models |
Category | Features Board Guide |
Manufacturer Samtec Inc. | Color Black |
Series | Contact Material Copper Alloy |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Female Blade Sockets | Voltage Rating 812 V |
Number of Positions 6 | Current Rating (Amps) 30 A |
Pitch 0.197" (5.00mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.87000 | ¥49.87 |
| 25 | ¥45.07160 | ¥1,126.79 |
| 50 | ¥41.87920 | ¥2,093.96 |
| 100 | ¥39.88620 | ¥3,988.62 |
| 500 | ¥32.13738 | ¥16,068.69 |
| 1,000 | ¥31.94286 | ¥31,942.86 |










