Connector Header Surface Mount, Right Angle 16 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMT-108-02-S-DH-K

DigiKey Part Number
MMT-108-02-S-DH-K-ND
Manufacturer
Manufacturer Product Number
MMT-108-02-S-DH-K
Description
CONN HEADER SMD R/A 16POS 2MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 16 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
MMT-108-02-S-DH-K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.175" (4.45mm)
Series
Insulation Height
0.157" (4.00mm)
Packaging
Tube
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Pick and Place
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.97000¥36.97
25¥35.80920¥895.23
50¥34.15500¥1,707.75
100¥32.17030¥3,217.03
500¥31.95328¥15,976.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.