
MMS-138-01-L-SV | |
|---|---|
DigiKey Part Number | SAM1230-38-ND |
Manufacturer | |
Manufacturer Product Number | MMS-138-01-L-SV |
Description | CONN RCPT 38POS 0.079 GOLD PCB |
Customer Reference | |
Detailed Description | 38 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | MMS-138-01-L-SV Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.175" (4.45mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3.9A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥111.10000 | ¥111.10 |
| 10 | ¥94.44400 | ¥944.44 |
| 100 | ¥80.27840 | ¥8,027.84 |
| 500 | ¥71.66646 | ¥35,833.23 |
| 1,000 | ¥68.25014 | ¥68,250.14 |










