
MMS-134-01-L-DV | |
|---|---|
DigiKey Part Number | SAM1228-34-ND |
Manufacturer | |
Manufacturer Product Number | MMS-134-01-L-DV |
Description | CONN RCPT 68POS 0.079 GOLD PCB |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | MMS-134-01-L-DV Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.175" (4.45mm) |
Contact Type Female Socket | Contact Length - Post 0.115" (2.92mm) |
Style Board to Board or Cable | Operating Temperature -55°C ~ 125°C |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3.9A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥120.49000 | ¥120.49 |
| 10 | ¥102.37400 | ¥1,023.74 |
| 100 | ¥87.02100 | ¥8,702.10 |
| 500 | ¥77.68686 | ¥38,843.43 |
| 1,000 | ¥73.98372 | ¥73,983.72 |











